text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV631AICT

SOT 323 5LDS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 1
Slew Rate-Nom: 0.34V/µs
Input Offset Voltage-Max: 0.5mV
Gain Bandwidth Product: 880kHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 80dB
Supply Current: 69µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 102dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 98dB
Phase Margin: 50°
Low Noise: 60nV/√Hz
Output Current: 74mA
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,965.00
USD
Quantity
Web Price
3,000
$0.655
6,000
$0.535
9,000
$0.53
12,000+
$0.525
Product Variant Information section