text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV712IST

TSV712 Series 5.5 V 150 kHz Rail to Rail SMT Operational Amplifier - MSOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1451
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 1
Slew Rate-Nom: 0.06V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 150kHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 94dB
Supply Current: 14µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 95dB
Phase Margin: 45°
Low Noise: 100nV/√Hz
Output Current: 45mA
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$8,920.00
USD
Quantity
Web Price
4,000+
$2.23
Product Variant Information section