text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX339IYPT

TSX339 Series 16 V 5 μA Micropower Quad CMOS Voltage Comparators - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: CMOS
Input Offset Voltage-Max: 5mV
Average Bias Current-Max: 10pA
Supply Voltage: 2.7V to 16V
Common Mode Rejection Ratio: 73dB
Supply Current: 5µA
Output Type: Open Drain
Power Supply Rejection Ratio: 88dB
Operating Temp Range: -40°C to +125°C
Output Current: 20mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$4,800.00
USD
Quantity
Web Price
2,500
$1.92
5,000+
$1.54
Product Variant Information section