
Manufacturer Part #
EL5161IWZ-T7
EL5161 Series 13.2 V 200 MHz Low-Power Current Feedback Amplifier SOT-23-5
Product Specification Section
Renesas EL5161IWZ-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas EL5161IWZ-T7 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Gain Bandwidth-Nom: | 200MHz |
Slew Rate-Nom: | 1700V/µs |
Supply Voltage-Max: | 10V |
Input Offset Voltage-Max: | 5mV |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount