text.skipToContent text.skipToNavigation

Manufacturer Part #

EL5171ISZ

EL5171 Series 250 MHz 5 V 800 µs Slew 8 mA Differential Driver - SOIC-8

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 3
Gain Bandwidth-Nom: 250MHz
Slew Rate-Nom: 800V/µs
Supply Voltage-Max: 12V
Input Offset Voltage-Max: 25mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The EL5171ISZ is a single bandwidth amplifier with a differential output. It is available in 8 pin SOIC package.

This device is primarily targeted for applications such as driving twisted-pair lines in component video applications. The input signal is single-ended and the outputs are always differential.

Features:

  • Fully differential outputs and feedback
  • Input range ±2.3 V typ
  • 250 MHz 3dB bandwidth
  • 800 V/μs slew rate
  • Low distortion at 5 MHz
  • Single 5 V or dual ±5 V supplies
  • 90 mA maximum output current
  • Low power - 8 mA per channel
  • Pb-free available (RoHS compliant)

Applications:

  • Twisted-pair driver
  • Differential line driver
  • VGA over twisted-pair
  • ADSL/HDSL driver
  • Single-ended to differential amplification
  • Transmission of analog signals in a noisy environment
Pricing Section
Stock:
0
Minimum Order:
2,328
Multiple Of:
97
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$2,607.36
USD
Quantity
Web Price
97
$1.36
388
$1.16
1,455
$1.12
2,425
$1.11
4,850+
$1.09
Product Variant Information section