text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL55002IBZ

ISL55002 Series 30 V 200 MHz Unity-Gain Stable Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL55002IBZ - Technical Attributes
Attributes Table
No of Channels: 2
Gain Bandwidth-Nom: 200MHz
Slew Rate-Nom: 300V/µs
Supply Voltage-Max: 33V
Input Offset Voltage-Max: 5mV
Gain: 1dB
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ISL55002IBZ is a high speed, low power, low cost monolithic operational amplifier. It is available in a 8 pin SOIC package.

This device is unity-gain stable and features a 300 V/μs slew rate and 200 MHz bandwidth while requiring only 8.5 mA of supply current per amplifier. It features an extremely wide output voltage swing of -12.75 V/+13.4 V with VS = ±15 V and RL = 1 kΩ.

Features:

  • 200 MHz -3dB bandwidth
  • Unity-gain stable
  • Low supply current: 8.5 mA per amplifier
  • Wide supply range: ±2.5 V to ±15 V dual-supply and 5V to 30V single-supply
  • High slew rate: 300 V/μs
  • Fast settling: 75ns to 0.1% for a 10V step
  • Wide output voltage swing: -12.75V/+13.4V with VS = ±15V, RL = 1kΩ
  • Enhanced replacement for EL2244
  • Pb-free plus anneal available (RoHS compliant)

Applications:

  • Video amplifiers
  • Single-supply amplifiers
  • Active filters/integrators
  • High speed sample-and-hold
  • High speed signal processing
  • ADC/DAC buffers
  • Pulse/RF amplifiers
  • Pin diode receivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
776
Multiple Of:
97
Total
$4,105.04
USD
Quantity
Web Price
97
$5.38
194
$5.35
291
$5.33
388
$5.32
485+
$5.29
Product Variant Information section