text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4373HEUA+T

Current Sense Amplifiers Low-Cost, Micropower, High-Side Current-Sense AmplifieR

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Offset Voltage-Max: 1mV
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,950.00
USD
Quantity
Web Price
2,500+
$1.98
Product Variant Information section