text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2710V-TE1

NJM2110 Series 2 - 4.5 10 Mhz 7 mV Single Operational Amlifier - SSOP-20

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 6
Gain Bandwidth-Nom: 10MHz
Slew Rate-Nom: 260V/µs
Supply Voltage-Max: 10V
Input Offset Voltage-Max: 7mV
Gain: 6dB
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,280.00
USD
Quantity
Web Price
2,000
$1.64
4,000
$1.32
6,000+
$1.31
Product Variant Information section