text.skipToContent text.skipToNavigation

Manufacturer Part #

BGA2803,115

BGA2803 Series 3.3 V 5.8 mA 2.2 GHz SMT MMIC Wideband Amplifier - SOT-363

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Low Noise
3dB Bandwidth-Min: 2800MHz
Supply Voltage: 2.7V to 3.3V
Power Dissipation: 200mW
Supply Current: 6.6mA
Operating Temp Range: 125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,015.20
USD
Quantity
Web Price
3,000
$0.105
6,000
$0.086
9,000
$0.0852
12,000
$0.0846
15,000+
$0.0842
Product Variant Information section