text.skipToContent text.skipToNavigation

Manufacturer Part #

EL2125CSZ-T7

Ultra-Low Noise, Low Power, Wideband Amplifier

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Low Noise
No of Channels: 1
3dB Bandwidth-Min: 220MHz
Slew Rate-Nom: 225V/µs
Input Offset Voltage-Max: 3mV
Average Bias Current-Max: -30µA
Supply Voltage: 5V to 30V
Common Mode Rejection Ratio: 105dB
Supply Current: 10.8mA
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 87dB
Low Noise: 0.95nV/√Hz
Output Current: 250mA
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1,000
Multiple Of:
1,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,990.00
USD
Quantity
Web Price
1,000
$3.99
2,000+
$3.19
Product Variant Information section