
Manufacturer Part #
LM833DR2G
LM Series 7 V/us 18 V SMT Low Noise Audio Dual Operational Amplifier - SOIC-8
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2037 |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Lifecycle:
Technical Attributes
No of Channels: | 2 |
Slew Rate-Nom: | 7V/µs |
Input Offset Voltage-Max: | 5mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LM833 is a standard low-cost monolithic dual general-purpose operational amplifier employing Bipolar technology with innovative high-performance concepts for audio systems applications. With high frequency PNP transistors, the LM833 offers low voltage noise ,15 MHz gain bandwidth product, 7.0 V/5s slew rate, 0.3 mV input offset voltage .
The LM833 output stage exhibits no deadband crossover distortion, large output voltage swing, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response. The LM833 is specified over the automotive temperature range and is available in the plastic DIP and SO-8 packages (P and D suffixes).
Features:
- Low Voltage Noise: 4.5 nV/ √ Hz
- High Gain Bandwidth Product: 15 MHz
- High Slew Rate: 7.0 V/µs
- Low Input Offset Voltage: 0.3 mV
- Low T.C. of Input Offset Voltage: 2.0 µV/°C
- Low Distortion: 0.002%
- Excellent Frequency Stability
- Dual Supply Operation
- Pb-Free Packages are Available
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount