text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2659ELT+T

GPS/GNSS Low-Noise Amplifier

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 1.6V to 3.6V
Supply Current: 4.1mA
Noise Figure: 0.8dB
Gain: 20.5dB
Frequency Range: 1575.42MHz
Power Dissipation: 167mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,175.00
USD
Quantity
Web Price
2,500+
$0.87
Product Variant Information section