text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33079DR2G

MC Series 7 V/us 36 V SMT Low Noise Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2048
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 2.5mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC33079 series is a family of high quality monolithic amplifiers employing Bipolar technology with innovative high performance concepts for quality audio and data signal processing applications. This family incorporates the use of high frequency PNP input transistors to produce amplifiers exhibiting low input voltage noise with high gain bandwidth product and slew rate.

 

The all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source and sink AC frequency performance. The MC33079 family offers both dual and is available in the plastic DIP and SOIC packages (P and D suffixes).

 

Key Features:

  • Dual Supply Operation: +/-5.0 V to +/-18 V
  • Low Voltage Noise: 4.5 nV/ √Hz
  • Low Input Offset Voltage: 0.15 mV
  • Low T.C. of Input Offset Voltage: 2.0 µV/° C
  • Low Total Harmonic Distortion: 0.002%
  • High Gain Bandwidth Product: 16 MHz
  • High Slew Rate: 7.0 V/µs
  • High Open Loop AC Gain: 800 @ 20 kHz
  • Excellent Frequency Stability
  • Large Output Voltage Swing: +14.1 V/ -14.6 V
  • ESD Diodes Provided on the Inputs
  • Pb-Free Packages are Available

 

Pricing Section
Global Stock:
14,688
USA:
14,688
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.70
USD
Quantity
Web Price
1
$0.695
50
$0.48
100
$0.45
250
$0.415
500+
$0.39