text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33179DR2G

MC Series 2 V/us 36 V SMT Low Power Low Noise Operational Amplifier - SOIC-14

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 4mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC33178/9 series is a family of high quality monolithic amplifiers employing Bipolar technology with innovative high performance concepts for quality audio and data signal processing applications. This device family incorporates the use of high frequency PNP input transistors to produce amplifiers exhibiting low input offset voltage, noise and distortion. In addition, the amplifier provides high output current drive capability while consuming only 420µA of drain current per amplifier.

The NPN output stage used, exhibits no deadband crossover distortion, large output voltage swing, excellent phase and gain margins, low open-loop high frequency output impedance, symmetrical source and sink AC frequency performance.The MC33178/9 family offers both dual and quad amplifier versions, tested over the vehicular temperature range, and are available in DIP and SOIC packages.

Key Features:

  • 600 Ω Output Drive Capability
  • Large Output Voltage Swing
  • Low Offset Voltage: 0.15 mV (Mean)
  • Low T.C. of Input Offset Voltage: 2.0 µV/°C
  • Low Total Harmonic Distortion: 0.0024% (@ 1.0 kHz w/600 Ω Load)
  • High Gain Bandwidth: 5.0 MHz
  • High Slew Rate: 2.0 V/µs
  • Dual Supply Operation: ±2.0 V to ±18 V
  • ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Performance
  • Pb-Free Package is Available

Applications:

  • Provides quality audio and data signal processing for applications

View the  MC3317 family of Low noise Amplifiers

Pricing Section
Stock:
4,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$0.77
USD
Quantity
Web Price
1
$0.765
50
$0.585
100
$0.56
250
$0.525
500+
$0.50