text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2068V-TE1

NJM2068 Series 6 V/us Surface Mount Low Noise Dual Operational Amplifier -SSOP-8

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 6V/µs
Input Offset Voltage-Max: 3mV
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$650.00
USD
Quantity
Web Price
2,000
$0.325
6,000
$0.31
8,000
$0.295
20,000
$0.28
30,000+
$0.265
Product Variant Information section