text.skipToContent text.skipToNavigation

Manufacturer Part #

PA1166A

PA1166 Series 28 V 1990 MHz 6 W GaAs Ultra Linear Power Amplifier

ECAD Model:
Mfr. Name: Azoteq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Low Noise
Gain Bandwidth Product: 1990MHz
Operating Temp Range: 0°C to 85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2100
Multiple Of:
2100
Total
$4,683.00
USD
Quantity
Web Price
2,100+
$2.23
Product Variant Information section