text.skipToContent text.skipToNavigation

Manufacturer Part #

SA5534ADG

NE Series 13 V/us 22 V Single Low Noise Operational Amplifier - SOIC-8

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 13V/µs
Input Offset Voltage-Max: 5mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The NE/SA/SE5534/5534A are single high-performance low noise operational amplifiers.

Compared to other operational amplifiers, such as TL083, they show better noise performance, improved output drive capability, and considerably higher small-signal and power bandwidths. This makes the devices especially suitable for application in high quality and professional audio equipment, in instrumentation and control circuits and telephone channel amplifiers. The op amps are internally compensated for gain equal to, or higher than, three. The frequency response can be optimized with an external compensation capacitor for various applications (unity gain amplifier, capacitive load, slew rate, low overshoot, etc.).

Key Features:

  • Small-Signal Bandwidth: 10 MHz.
  • Output Drive Capability: 600 Ω,10 VRMS at VS = ±18 V.
  • Input Noise Voltage: 4 nV/(Hz)^0.5.
  • DC Voltage Gain: 100000.
  • AC Voltage Gain: 6000 at 10 kHz.
  • Power Bandwidth: 200 kHz.
  • Slew Rate: 13 V/µs.
  • Large Supply Voltage Range: ±3.0 to ±20 V.
  • Pb-Free Packages are Available.

Applications:

  • Audio Equipment.
  • Instrumentation and Control Circuits.
  • Telephone Channel Amplifiers.
  • Medical Equipment.
Pricing Section
Stock:
0
Minimum Order:
588
Multiple Of:
98
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$538.02
USD
Quantity
Web Price
98+
$0.915
Product Variant Information section