text.skipToContent text.skipToNavigation

Manufacturer Part #

SE5532AD8G

SE Series 9 V/us 22 V SMT Dual Low Noise Operational Amplifier - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 9V/µs
Input Offset Voltage-Max: 3mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The NE5532 is a dual high-performance low noise operational amplifier.

Compared to most of the standard operational amplifiers, such as the 1458, it shows better noise performance, improved output drive capability and considerably higher small-signal and power bandwidths. This makes the device especially suitable for application in high-quality and professional audio equipment, instrumentation and control circuits, and telephone channel amplifiers. The op amp is internally compensated for gains equal to one. If very low noise is of prime importance, it is recommended that the 5532A version be used because it has guaranteed noise voltage specifications.

Key Features:

  • Small-Signal Bandwidth: 10 MHz.
  • Output Drive Capability: 600 Ω, 10 VRMS.
  • Input Noise Voltage: 5.0 nV/(Hz)^0.5 (Typical).
  • DC Voltage Gain: 50000.
  • AC Voltage Gain: 2200 at 10 kHz.
  • Power Bandwidth: 140 kHz.
  • Slew Rate: 9.0 V/µs.
  • Large Supply Voltage Range: ±3.0 to ±20 V.
  • Compensated for Unity Gain.

Applications:

  • High End Audio.
  • Instrumentation and Control Circuits.
  • Telephone Channel Amplifiers.
Pricing Section
Stock:
686
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1.00
USD
Quantity
Web Price
1
$0.995
50
$0.895
250
$0.855
1,000
$0.825
4,000+
$0.795
Product Variant Information section