text.skipToContent text.skipToNavigation

Manufacturer Part #

TL072IDT

TL072 Series 36 V 4 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: J-Fet
No of Channels: 2
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 200pA
Supply Voltage: 6V to 36V
Common Mode Rejection Ratio: 86dB
Supply Current: 1.4mA
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 106.02dB
Phase Margin: 45°
Low Noise: 15nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TL072IDT are high speed JFET input dual operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.

The devices feature high slew rates, low input bias and offset current, and low offset voltage
temperature coefficient.

Features:

  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current
  • Low noise en = 15 nV/√Hz (typ)
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Low harmonic distortion: 0.01% (typical)
  • Internal frequency compensation
  • Latch-up free operation
Pricing Section
Stock:
6,887
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.33
USD
Quantity
Web Price
1
$0.325
50
$0.245
100
$0.235
250
$0.22
500+
$0.21