text.skipToContent text.skipToNavigation

Manufacturer Part #

TS974IPT

TS97 Series 4 V/us 10 V Input/Output Rail to Rail Operational Amplifier -TSSOP-1

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 4V/µs
Input Offset Voltage-Max: 5mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The TS974IPT is a operational amplifiers operates with voltages as low as ±1.35 V and features output rail-to-rail signal swing. The TS97x are particularly well suited for portable and battery-supplied equipment. Very low noise and low distortion characteristics make them ideal for audio pre-amplification.

Features:

  • Rail-to-rail output voltage swing ±2.4 V at VCC = ±2.5 V
  • Very low noise level: 4 nV/√Hz
  • Ultra low distortion: 0.003%
  • High dynamic features: 12 MHz, 4 V/μs
  • Operating range: 2.7 to 10 V
  • ESD protection (2 kV)
  • Latch-up immunity (class A)

Applications:

  • Portable devices (CD players, PDAs)
  • Portable communication (cell phones, pagers)
  • Instrumentation and sensoring
  • Professional audio circuits
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$1,225.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.49
5,000
$0.465
7,500
$0.445
12,500
$0.42
25,000+
$0.40
Product Variant Information section