text.skipToContent text.skipToNavigation

Manufacturer Part #

DS4420N+

I²C Programmable Gain Amplifier for Audio Applications

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated DS4420N+ - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage-Max: 5.5V
Gain: 25dB
Package Style:  TDFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
100
Total
$514.00
USD
Quantity
Web Price
100
$2.72
200
$2.57
300
$2.56
400+
$2.55
Product Variant Information section