text.skipToContent text.skipToNavigation

Manufacturer Part #

EL5174ISZ-T7

EL5174ISZ Series 5.5 V 550 MHz SMT Differential Twisted-Pair Driver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas EL5174ISZ-T7 - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 200MHz
Slew Rate-Nom: 1100V/ns
Supply Voltage-Max: 12V
Input Offset Voltage-Max: 25mV
Gain: 0.995dB
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,890.00
USD
Quantity
Web Price
1,000
$1.89
2,000
$1.89
3,000
$1.83
4,000+
$1.82
Product Variant Information section