text.skipToContent text.skipToNavigation

Manufacturer Part #

FMS6143CSX

FMS6143 Series 6.5 MHz 3-Ch. 4th Order Standard Definition Video Filter Driver

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 3
Gain Bandwidth Product: 6.5MHz
Gain: 6.2dB
Supply Voltage-Max: 6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FMS6143CSX is a Low-Cost Video Filter (LCVF) is intended to replace passive LC filters and drivers with a low-cost integrated device,Supply Voltage-Max is 6 V.Three 4th-order filters provide improved image quality compared to typical 2nd- or 3rd-order passive solutions.

The FMS6143 may be directly driven by a DC-coupled DAC output or an AC-coupled signal. Internal diode clamps and bias circuitry may be used if AC-coupled inputs are required.The outputs can drive AC-or DC-coupled single (1500 W) or dual (750 W) loads. DC-coupling the outputs removes the need for output coupling capacitors. The input DC levels are offset approximately +280 mV at the output.

Features:

  • Three 4th-order 8MHz (SD) filters
  • Drives single, AC- or DC-coupled, video loads (2Vpp, 150 Ω)
  • Drives dual, AC- or DC-coupled, video loads (2Vpp, 75 Ω)
  • Transparent input clamping
  • AC-or DC-coupled inputs
  • AC-or DC-coupled outputs
  • DC-coupled outputs eliminate AC-coupling capacitors
  • 5V only
  • Robust 8 KV ESD protection
  • Lead-free SOIC-8 package

Applications:

  • Cable set-top boxes
  • Satellite set-top boxes
  • DVD players
  • HDTV
  • Personal Video Recorders (PVR)
  • Video On Demand (VOD)

 

Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$575.00
USD
Quantity
Web Price
2,500
$0.23
7,500
$0.192
10,000
$0.191
25,000
$0.188
37,500+
$0.186
Product Variant Information section