text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL59601IRZ

ISL59601 Series 5.5 V SMT Automatic Composite Video Equalizer - QFN-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL59601IRZ - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth Product: 5MHz
Gain: 6dB
Supply Voltage-Max: 5.75V
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
360
Multiple Of:
90
Total
$3,848.40
USD
Quantity
Web Price
90
$10.81
180
$10.75
270+
$10.69
Product Variant Information section