text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4310EUA+

MAX4310 Series 10.5 V Rail to Rail SMT Operational Amplifier - MICRO-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2113
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 460V/µs
Supply Voltage-Max: 10.5V
Package Style:  UMAX-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
101
USA:
101
550
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.55
USD
Quantity
Web Price
1
$5.55
10
$5.01
25
$4.81
75
$4.58
150+
$4.44
Product Variant Information section