text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4312ESE+

MAX4312 Series 10.5 V Rail to Rail SMT Operational Amplifier - SOIC-16N

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 345V/µs
Supply Voltage-Max: 10.5V
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$492.00
USD
Quantity
Web Price
50+
$9.84
Product Variant Information section