text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX457CSA+

Dual, 70MHz Video Amplifier

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Gain Bandwidth Product: 70MHz
Slew Rate-Nom: 300V/µs
Supply Voltage-Max: 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$749.00
USD
Quantity
Web Price
100+
$7.49
Product Variant Information section