text.skipToContent text.skipToNavigation

Manufacturer Part #

NE592D8G

NE592 Series Single Channel 90 MHz Bw Video Amplifier - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth Product: 90MHz
Gain: 86dB
Supply Voltage-Max: 8V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

ON Semiconductor is a premier supplier of high performance, energy efficient, silicon solutions for green electronics. The company's broad portfolio of power and signal management, logic, discrete and custom devices helps customers efficiently solve their design challenges in automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace and power applications. ON Semiconductor operates a world-class, value-added supply chain and a network of manufacturing facilities, sales offices and design centers in key markets throughout North America, Europe, and the Asia Pacific regions.ON Semiconductor also enables energy efficient solutions for a greener world, Provides a broad array of products and solutions,Helps customers solve their unique design challenges, Operates a world-class, value added supply chain.

The NE592 is a monolithic, two-stage, differential output, wideband video amplifier. It offers fixed gains of 100 and 400 without external components and adjustable gains from 400 to 0 with one external resistor. The input stage has been designed so that with the addition of a few external reactive elements between the gain select terminals, the circuit can function as a high-pass, low-pass, or band-pass filter. This feature makes the circuit ideal for use as a video or pulse amplifier in communications, magnetic memories, display, video recorder systems, and floppy disk head amplifiers. Now available in an 8-pin version with fixed gain of 400 without external components and adjustable gain from 400 to 0 with one external resistor.

Key features:

  • 120 MHz Unity Gain Bandwidth
  • Adjustable Gains from 0 to 400
  • Adjustable Pass Band
  • No Frequency Compensation Required
  • Wave Shaping with Minimal External Components
  • MIL-STD Processing Available
  • Pb-Free Packages are Available

Applications:

  • Floppy Disk Head Amplifier
  • Video Amplifier
  • Pulse Amplifier in Communications
  • Magnetic Memory
  • Video Recorder Systems
Pricing Section
Stock:
392
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
7,742
Factory Lead Time:
4 Weeks
Total
$0.35
USD
Quantity
Web Price
1
$0.345
150
$0.305
750
$0.295
2,500
$0.285
12,500+
$0.275
Product Variant Information section