text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2570AV-TE2

Video Amplifier with Y/C Mix and Filter

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gain Bandwidth Product: 4MHz to 16MHz
Gain: 6.5dB
Supply Voltage-Max: 5.5V
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,320.00
USD
Quantity
Web Price
2,000
$1.66
4,000
$1.34
6,000+
$1.33
Product Variant Information section