text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 4,000
Quantity Web Price
1 $0.385
100 $0.33
250 $0.32
500 $0.31
1,500+ $0.30
Total:

$0.38

USD
Attributes
Attributes Table
Features and Applications

The TS4990IST is a 1.2 W audio power amplifier with active-low standby mode; designed for demanding audio applications such as mobile phones to reduce the number of external components.

Features:

  • Operating range from VCC = 2.2 V to 5.5 V
  • 1.2 W output power at VCC = 5 V, THD = 1%, F = 1 kHz, with 8 Ω load
  • Ultra-low consumption in standby mode (10 nA)
  • 62 dB PSRR at 217 Hz in grounded mode
  • Near-zero pop and click
  • Ultra-low distortion (0.1%)
  • Unity gain stable
  • Available in 9-bump flip-chip, miniSO-8 and DFN8 packages

Applications:

  • Mobile phones (cellular / cordless)
  • Laptop / notebook computers
  • PDAs
  • Portable audio devices