text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4053DB,118

74HC Series SPDT 10 V 180 Ohm Surface Mount Analog Switch - SSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 3
Circuitry: SPDT
Supply Current: 16µA
ON Resistance: 180Ω
Supply Voltage: 2V to 10V
Turn-on Delay Time: 75ns
Turn-off Delay Time: 63ns
Input Capacitance: 3.5pF
Crosstalk: -60dB
Off-Isolation: -50dB
Operating Temp Range: -40°C to +125°C
Rated Power: 500mW
Moisture Sensitivity Level: 1
Package Style:  HTSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
2000
Total
$4,470.00
USD
Quantity
Web Price
2,000+
$0.745
Product Variant Information section