text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV4066DB,118

74LV Series SPST NO 6 V 130 Ohm Surface Mount Analog Switch - SSOP-14

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPST N.O.
Supply Current: 40µA
ON Resistance: 130Ω
Supply Voltage: 1V to 6V
Turn-on Delay Time: 40ns
Turn-off Delay Time: 50ns
Input Capacitance: 3.5pF
Crosstalk: -60dB
Operating Temp Range: -40°C to +125°C
Rated Power: 500mW
Moisture Sensitivity Level: 1
Package Style:  HTSSOP-14
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$520.00
USD
Quantity
Web Price
2,000
$0.26
4,000
$0.245
6,000
$0.235
8,000
$0.22
10,000+
$0.21
Product Variant Information section