text.skipToContent text.skipToNavigation

Manufacturer Part #

DG304ACJ+

DG304 Series SPST 18 V 50 Ohm Through Hole Analog Switch - DIP-14

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPST
Supply Current: 10µA
ON Resistance: 50Ω
Supply Voltage: ±18V
Turn-on Delay Time: 250ns
Turn-off Delay Time: 150ns
Break-Before-Make-Time: 50ns
Input Capacitance: 7pF
Crosstalk: 74dB
Off-Isolation: 62dB
Operating Temp Range: 0°C to 70°C
Rated Power: 470mW
Package Style:  DIP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
75
Multiple Of:
25
Total
$468.00
USD
Quantity
Web Price
25
$7.69
50
$6.36
75
$6.24
100+
$6.15
Product Variant Information section