text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 50,000
Factory Lead Time: 6 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $2.53
Total:

$6,325.00

USD
Attributes
Attributes Table
No of Channels 1
Circuitry SPDT
Supply Current 26µA
ON Resistance 17Ω
Supply Voltage 4.5V to 36V
Break-Before-Make-Time 25ns
Crosstalk -86dB
Off-Isolation -90dB
Operating Temp Range -40°C to +85°C
Rated Power 471mW
Moisture Sensitivity Level 1