text.skipToContent text.skipToNavigation

Manufacturer Part #

DG442ETE+

DG442 Series 30 V 85 Ohm SMT Quad SPST Analog Switch - TQFP-16EP

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPSP
Supply Current: 15µA
ON Resistance: 50Ω
Supply Voltage: 10V to 30V
Crosstalk: -100dB
Off-Isolation: 60dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
824
Factory Lead Time:
6 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$535.20
USD
Quantity
Web Price
60+
$4.46
Product Variant Information section