text.skipToContent text.skipToNavigation

Manufacturer Part #

DG468DV-T1-E3

DG468 Series SPST 36 V 10 Ohm SMT Low Power High Voltage Analog Switch - TSOP-6

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPST
Supply Current: 5µA
ON Resistance: 10Ω
Supply Voltage: 4.5V to 36V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Stock:
66,205
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.63
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.63
50
$0.50
100
$0.48
500
$0.435
1,500+
$0.41