text.skipToContent text.skipToNavigation

Manufacturer Part #

DG643DJ-E3

DG642 Series SPDT 21 V 5 Ohm Through Hole D/CMOS Wideband/Video Switch - PDIP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 3.5mA
ON Resistance:
Supply Voltage: 5V to 21V
Package Style:  PDIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
325
Multiple Of:
25
Total
$367.25
USD
Quantity
Web Price
25+
$1.13
Product Variant Information section