text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA1153UCX

DP3T USB Type C Audio and UART Analog Switch with OVP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FSA1153UCX - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: DP3T
Supply Current: 0.035mA
ON Resistance:
Supply Voltage: 2.7V to 5.5V
Crosstalk: -120dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  WLCSP-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,125.00
USD
Quantity
Unit Price
3,000
$0.375
6,000
$0.37
9,000+
$0.365
Product Variant Information section