text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA1156L6X

FSA Series SPST 5.5 V 0.9 Ohm SMT Low RON Low Voltage Analog Switch - MicroPak-6

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPST
Supply Current: 0.5µA
ON Resistance: 0.9Ω
Supply Voltage: 1.65V to 5.5V
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,475.00
USD
Quantity
Web Price
5,000
$0.295
10,000
$0.285
15,000
$0.27
20,000+
$0.255
Product Variant Information section