text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA1156P6X

FSA1156 Series 5.5 V 0.9 Ohm Low RON Low Voltage SPST Analog Switch - SC-70-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1816
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPST
ON Resistance: 0.9Ω
Supply Voltage: 1.65V to 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features and Applications

The FSA1156P6X is a high-performance Single-Pole/Single-Throw (SPST) Low RON Low-Voltage SPST Analog Switch.

The devices feature ultra-low RON of 0.75Ω (typical) and operate over the wide VCC range of 1.65V to 5.5V. The devices are fabricated with sub-micron CMOS technology to achieve fast switching speeds.

Features:

  • Maximum 0.9Ω On Resistance (RON) for 4.5V supply at 25°C
  • 0.3Ω maximum RON flatness for 4.5V supply
  • Broad VCC operating range: 1.65V to 5.5V
  • Fast turn-on and turn-off time
  • Over-voltage tolerant TTL compatible control input
  • Available in SC70 and MicroPak™ space saving surface mount packages
  • Available in Lead (Pb) Free MicroPak packaging

Applications:

  • Media Tablets
  • Storage & Peripherals
  • Mobile Handsets
  • Wireless LAN Card & Broadband Access
  • PMP/MP3 Players
Pricing Section
Stock
28,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.65
USD
Quantity
Web Price
1
$0.645
250
$0.355
500
$0.33
750
$0.315
1,500+
$0.295
Product Variant Information section