text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA1157P6X

FSA1157 Series 5.5 V 0.9 Ohm Low RON Low Voltage SPST Analog Switch - SC-70-6

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPST
ON Resistance: 0.9Ω
Supply Voltage: 1.65V to 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The FSA1157 is a high-performance Single-Pole / Single-Throw (SPST) analog switches. The devices feature ultra-low RON of 0.75 W (typical) and operate over the wide VCC range of 1.65 V to 5.5 V. The devices are fabricated with sub-micron CMOS technology to achieve fast switching speeds. The select input is TTL-level compatible. The FSA1157 has normally open operation.

Features:

  • Maximum 0.9 W RON for 4.5 V Supply at 25 °C
  • 0.3 W Maximum RON Flatness for 4.5 V Supply
  • Broad VCC Operating Range: 1.65 V to 5.5 V
  • Fast Turn-on and Turn-off Time
  • Over-voltage Tolerant, TTL-compatible Control Input
  • Available in SC70 and MicroPak™ Space-saving, Surface-mount Packages 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,020.00
USD
Quantity
Web Price
3,000
$0.34
6,000
$0.32
9,000
$0.305
15,000
$0.29
30,000+
$0.275
Product Variant Information section