text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA1256AL8X

FINISHED GOOD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FSA1256AL8X - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPST
ON Resistance: 1.15Ω
Supply Voltage: 2.7V to 5.5V
Package Style:  MICROPAK-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,900.00
USD
Quantity
Web Price
5,000
$0.58
10,000
$0.57
15,000+
$0.555
Product Variant Information section