text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA1256L8X

FSA1256 Series Dual SPST 1.15 Ω Low RON Low Voltage Analog Switch-MICROPAK-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2115
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPST
Supply Current: 0.1µA
ON Resistance: 0.95Ω
Supply Voltage: 1.65V to 5.5V
Package Style:  MICROPAK-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,950.00
USD
Quantity
Web Price
5,000
$0.59
10,000
$0.48
15,000
$0.475
20,000+
$0.47
Product Variant Information section