text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA1259AK8X

FSA Series SPST 5.5 V 1 Ohm Surface Mount Low Voltage Dual Analog Switch - US-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPST
ON Resistance:
Supply Voltage: 1.65V to 5.5V
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

The FSA1259AK8X is a high-performance, dual, Single-Pole / Single-Throw (SPST) analog switch. The device features ultra-low RON of 1 Ω at 4.5 V VCC and operates over the wide VCC range of 1.65 V to 5.50 V.

The FSA1259A allows for reduced input thresholds on the select pins. The device is fabricated with sub-micron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation.

Features:

  • Power-Off Isolation (VCC=0 V)
  • 1 Ω On Resistance (RON) for 4.5 V VCC
  • 0.25 Ω Maximum RON Flatness for 4.5 V VCC
  • Space-Saving, US8 Surface Mount Package
  • Broad VCC Operating Range: 1.65 to 5.5 V
  • Fast Turn-On and Turn-Of Times
  • Break-Before-Make Enable Circuitry

Applications:

  • Media Tablets
  • Mobile Handsets
  • PMP/MP3 Players
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,035.00
USD
Quantity
Web Price
3,000
$0.345
6,000
$0.325
9,000
$0.31
15,000+
$0.295
Product Variant Information section