text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA221L10X

FSA Series MICROPAK USB2.0 Hi-Speed and Audio Switches

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: DPDT
ON Resistance:
Supply Voltage: 3V to 4.2V
Package Style:  MICROPAK-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,275.00
USD
Quantity
Web Price
5,000
$0.655
10,000
$0.53
15,000+
$0.525
Product Variant Information section