text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA221UMX

FSA Series DPDT 4 Ohm Surface Mount USB 2.0 High-Speed & Audio Switch - UMLP-10

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: DPDT
ON Resistance:
Supply Voltage: 4.25V to 5.5V
Package Style:  MLP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,325.00
USD
Quantity
Web Price
5,000
$0.265
10,000
$0.25
15,000
$0.24
20,000
$0.225
25,000+
$0.215
Product Variant Information section