text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA2257L10X

FINISHED GOOD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FSA2257L10X - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 0.1µA
ON Resistance: 0.95Ω
Supply Voltage: 1.65V to 5.5V
Package Style:  MICROPAK-10
Mounting Method: Surface Mount
$Features & Applications

The FSA2257L10X is a high-performance dual bi-directional Single-Pole/Double-Throw (SPDT) Analog Switch, available in surfce mount MICROPAK-10 package.

Features:

  • Maximum 1.15ohm ON Resistance (RON) for 4.5V supply
  • 0.3ohm max RON flatness for +5V supply
  • Space saving Pb-Free MicroPak™ packaging
  • Broad VCC operating range: 1.65V to 5.5V
  • Fast turn-on and turn-off time
  • Break-before-make enable circuitry
  • Over-voltage tolerant TTL compatible control input

Applications:

  • Cell Phone
  • PDA
  • Mobile Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,525.00
USD
Quantity
Web Price
5,000
$0.705
10,000+
$0.685
Product Variant Information section