text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA2267AMUX

FSA Series SPDT 4.3 V 0.6 Ohm SMT Dual Low Voltage Analog Switch - MSOP-10

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 100nA
ON Resistance: 0.35Ω
Supply Voltage: 2.3V to 4.3V
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications
The FSA2267AMUX is a Dual Single Pole Double Throw (SPDT) analog switch. The FSA2267AMUX operates from a single 2.3 V to 4.3 V supply. 

It features an ultra-low On Resistance of 0.35 Ω at a +2.7 V supply and 25 °C. Both devices are fabricated with sub-micron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation. FSA2267A features very low quiescent current, even when the control voltage is lower than the VCC supply. This feature services the mobile handset applications very well allowing for the direct interface with baseband processor general purpose I/Os.

Features:

  • Typical 0.35 W On Resistance (RON) for +2.7 V supply
  • FSA2267A features less then 10 µA ICCT current when S Input is lower than VCC
  • 0.25 W maximum RON flatness for +2.7 V supply
  • 1.6 mm x 2.1 mm 10-Lead Pb-Free MicroPak™ package
  • Broad VCC operating range
  • Low THD (0.02% typical for 32 W load)
  • High current handling capability (350 mA continuous current under 3.3 V supply)

Applications:

  • Media Tablets
  • Mobile Handsets
  • PMP/MP3 Players
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,620.00
USD
Quantity
Web Price
4,000
$0.655
8,000
$0.535
12,000
$0.53
16,000+
$0.525
Product Variant Information section