text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA2268UMX

FSA2268 Series SPDT 5.5V 1 Ohm Surface Mount Analog Switch - UMLP-10

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 100nA
ON Resistance:
Supply Voltage: 1.65V to 4.3V
Turn-on Delay Time: 70ns
Turn-off Delay Time: 40ns
Break-Before-Make-Time: 16ns
Input Capacitance: 1.5pF
Crosstalk: -70dB
Off-Isolation: -70dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  UMLP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,125.00
USD
Quantity
Web Price
5,000
$0.425
10,000
$0.405
15,000
$0.385
20,000+
$0.365
Product Variant Information section