text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA2269L10X

FSA Series SPDT 4.5 V 0.4 Ohm SMT Low Voltage Dual Analog Switch - MicroPak-10

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 100nA
ON Resistance: 0.4Ω
Supply Voltage: 1.65V to 4.5V
Package Style:  MICROPAK-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,450.00
USD
Quantity
Web Price
5,000
$0.49
10,000
$0.465
15,000
$0.44
20,000+
$0.42
Product Variant Information section